Part Details for 239044472213L by YAGEO Corporation
Overview of 239044472213L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044472213L
239044472213L CAD Models
239044472213L Part Data Attributes
|
239044472213L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044472213L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239044472213L
This table gives cross-reference parts and alternative options found for 239044472213L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044472213L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603M-2212-FB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | 239044472213L vs BLU0603M-2212-FB50W |
BLU0603A-2212-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | 239044472213L vs BLU0603A-2212-FT50Q |
RT0603FRE0722K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | 239044472213L vs RT0603FRE0722K1L |
BLU0603A-2212-FT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | 239044472213L vs BLU0603A-2212-FT50 |
P0603H2212FBTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | 239044472213L vs P0603H2212FBTE |
RN731JLTDD2212F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 22100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | 239044472213L vs RN731JLTDD2212F50 |
BLU0603ER-2212-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | 239044472213L vs BLU0603ER-2212-FT50Q |
BLU0603-2212-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | 239044472213L vs BLU0603-2212-FB50Q |
BLU0603-2212-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | 239044472213L vs BLU0603-2212-FT50Q |
PRC0603TTC50X22.1K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | 239044472213L vs PRC0603TTC50X22.1K+-1% |