Part Details for 239044451879L by YAGEO Corporation
Overview of 239044451879L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044451879L
239044451879L CAD Models
239044451879L Part Data Attributes
|
239044451879L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044451879L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239044451879L
This table gives cross-reference parts and alternative options found for 239044451879L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044451879L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350C18R7T5E | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239044451879L vs TP0350C18R7T5E |
TP0350C18R7R5E | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239044451879L vs TP0350C18R7R5E |
BLU0603P-18R7-CT50Q | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044451879L vs BLU0603P-18R7-CT50Q |
RTX0318R7CETP | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 239044451879L vs RTX0318R7CETP |
RN731JLTDD18R7C50 | Fixed Resistor, Thin Film, 0.063W, 18.7ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239044451879L vs RN731JLTDD18R7C50 |
RT0603CRE1018R7L | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239044451879L vs RT0603CRE1018R7L |
RBP06CBS18R7 | Fixed Resistor, Thin Film, 0.125W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239044451879L vs RBP06CBS18R7 |
BLU0603-18R7-CT50W | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044451879L vs BLU0603-18R7-CT50W |
P0603H18R7CNTC | Fixed Resistor, Thin Film, 0.125W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239044451879L vs P0603H18R7CNTC |
NTRA06HC18R7DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | 239044451879L vs NTRA06HC18R7DTR1KQYF |