Part Details for 239044444029L by YAGEO Corporation
Overview of 239044444029L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044444029L
239044444029L CAD Models
239044444029L Part Data Attributes
|
239044444029L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044444029L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239044444029L
This table gives cross-reference parts and alternative options found for 239044444029L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044444029L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-40R2-BT50W | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044444029L vs BLU0603ER-40R2-BT50W |
BLU0603P-40R2-AB50 | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044444029L vs BLU0603P-40R2-AB50 |
RP73G1J40R2ATDG | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239044444029L vs RP73G1J40R2ATDG |
RNCH0603BKC40R2 | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239044444029L vs RNCH0603BKC40R2 |
P0603H40R2BNPF | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239044444029L vs P0603H40R2BNPF |
P0603H40R2WNE2 | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | 239044444029L vs P0603H40R2WNE2 |
RN73H1JGTD40R2B50 | Fixed Resistor, Metal Film, 0.1W, 40.2ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239044444029L vs RN73H1JGTD40R2B50 |
BLU0603P-40R2-AB50W | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044444029L vs BLU0603P-40R2-AB50W |
BLU0603ER-40R2-BB50Q | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044444029L vs BLU0603ER-40R2-BB50Q |
RP73G1J40R2ATG | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239044444029L vs RP73G1J40R2ATG |