239044184874L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 487000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of 239044184874L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking

CAD Models for 239044184874L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239044184874L by YAGEO Corporation

239044184874L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RJ
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
487000 Ω
Resistor Type
FIXED RESISTOR
Series
RJ
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. 239044184874L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 487000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 239044184874L

This table gives cross-reference parts and alternative options found for 239044184874L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044184874L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0805TC50487K+/-1% Fixed Resistor, Thin Film, 0.1W, 487000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc 239044184874L vs PRC0805TC50487K+/-1%
BLU0805M-4873-FB50W Fixed Resistor, Thin Film, 0.125W, 487000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc 239044184874L vs BLU0805M-4873-FB50W
RJ0805FRE10487K Fixed Resistor, Thin Film, 0.1W, 487000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 239044184874L vs RJ0805FRE10487K
BLU0805M-4873-FT50Q Fixed Resistor, Thin Film, 0.125W, 487000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc 239044184874L vs BLU0805M-4873-FT50Q
CMF0805487K+-1%TCR50 Fixed Resistor, Thin Film, 0.125W, 487000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, SRT Resistor Technology Gmbh 239044184874L vs CMF0805487K+-1%TCR50
BLU0805A-4873-FB50W Fixed Resistor, Thin Film, 0.125W, 487000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc 239044184874L vs BLU0805A-4873-FB50W
BLU0805M-4873-FB50Q Fixed Resistor, Thin Film, 0.125W, 487000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc 239044184874L vs BLU0805M-4873-FB50Q
PCF-W0805-02-4873-F-P-LT Fixed Resistor, Thin Film, 0.1W, 487000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, TT Electronics Resistors 239044184874L vs PCF-W0805-02-4873-F-P-LT
239040184874 Fixed Resistor, Thin Film, 0.1W, 487000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 239044184874L vs 239040184874
9T080J2A4873FBPFT Fixed Resistor, Thin Film, 0.1W, 487000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation 239044184874L vs 9T080J2A4873FBPFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239044184874L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239044184874L by YAGEO Corporation

  • Please alert me when 239044184874L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239044184874L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239044184874L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239044184874L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239044184874L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239044184874L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: