Part Details for 239044149101L by YAGEO Corporation
Overview of 239044149101L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044149101L
239044149101L CAD Models
239044149101L Part Data Attributes
|
239044149101L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044149101L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 910ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239044149101L
This table gives cross-reference parts and alternative options found for 239044149101L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044149101L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTDD9100B50 | Fixed Resistor, Thin Film, 0.1W, 910ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239044149101L vs RN732ALTDD9100B50 |
SF08Q9100BTL | Fixed Resistor, Thin Film, 0.125W, 910ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239044149101L vs SF08Q9100BTL |
9T08052A9100BBPFT | Fixed Resistor, Thin Film, 0.125W, 910ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239044149101L vs 9T08052A9100BBPFT |
RN732ALTED9100B50 | Fixed Resistor, Thin Film, 0.1W, 910ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239044149101L vs RN732ALTED9100B50 |
RP73G2A910RBTN | Fixed Resistor, Thin Film, 0.125W, 910ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | 239044149101L vs RP73G2A910RBTN |
RN73H2ATTE9100B50 | Fixed Resistor, Metal Film, 0.125W, 910ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239044149101L vs RN73H2ATTE9100B50 |
RTX059100BETP | Fixed Resistor, Thin Film, 0.125W, 910ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239044149101L vs RTX059100BETP |
RN73R2ATTP9100B50 | Fixed Resistor, Metal Film, 0.125W, 910ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239044149101L vs RN73R2ATTP9100B50 |
CRT0805-BZ-9100EST | Fixed Resistor, Thin Film, 0.125W, 910ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | 239044149101L vs CRT0805-BZ-9100EST |
RN73H2ATTD9100B50 | Fixed Resistor, Metal Film, 0.125W, 910ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239044149101L vs RN73H2ATTD9100B50 |