Part Details for 239044145101L by YAGEO Corporation
Results Overview of 239044145101L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
239044145101L Information
239044145101L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 239044145101L
239044145101L CAD Models
239044145101L Part Data Attributes
|
239044145101L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044145101L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239044145101L
This table gives cross-reference parts and alternative options found for 239044145101L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044145101L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0805-BZ-5100EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | 239044145101L vs CRT0805-BZ-5100EST |
SF08Q5100BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | 239044145101L vs SF08Q5100BTL |
RN732ATTE5100B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 239044145101L vs RN732ATTE5100B50 |
RN732ALTED5100B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | 239044145101L vs RN732ALTED5100B50 |
RTX055100BETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | 239044145101L vs RTX055100BETP |
RN732ATTED5100B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 239044145101L vs RN732ATTED5100B50 |
WF08Q5100ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | 239044145101L vs WF08Q5100ATL |
RTX055100BEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | 239044145101L vs RTX055100BEP2 |
RN732ATTDD5100B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 239044145101L vs RN732ATTDD5100B50 |
RT0805WRE07510RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | 239044145101L vs RT0805WRE07510RL |