Part Details for 239043259658L by YAGEO Corporation
Overview of 239043259658L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239043259658L
239043259658L CAD Models
239043259658L Part Data Attributes
|
239043259658L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239043259658L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 9.65ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 9.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239043259658L
This table gives cross-reference parts and alternative options found for 239043259658L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239043259658L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210CRE139R65L | Fixed Resistor, Thin Film, 0.25W, 9.65ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | 239043259658L vs RT1210CRE139R65L |
9T12103A9R65CBPF4 | Fixed Resistor, Thin Film, 0.25W, 9.65ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | 239043259658L vs 9T12103A9R65CBPF4 |
RT1210CRE139R65 | Fixed Resistor, Thin Film, 0.25W, 9.65ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | 239043259658L vs RT1210CRE139R65 |
239045259658L | Fixed Resistor, Thin Film, 0.25W, 9.65ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | 239043259658L vs 239045259658L |
9T12103A9R65CBPF3 | Fixed Resistor, Thin Film, 0.25W, 9.65ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | 239043259658L vs 9T12103A9R65CBPF3 |
RT1210CRE079R65 | Fixed Resistor, Thin Film, 0.25W, 9.65ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210 | YAGEO Corporation | 239043259658L vs RT1210CRE079R65 |
239041259658L | Fixed Resistor, Thin Film, 0.25W, 9.65ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | 239043259658L vs 239041259658L |
RT1210CRE079R65L | Fixed Resistor, Thin Film, 0.25W, 9.65ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | 239043259658L vs RT1210CRE079R65L |