Part Details for 239043181742 by YAGEO Corporation
Overview of 239043181742 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 239043181742
239043181742 CAD Models
239043181742 Part Data Attributes
|
239043181742
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239043181742
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239043181742
This table gives cross-reference parts and alternative options found for 239043181742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239043181742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ1206FRE101K74 | Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239043181742 vs RJ1206FRE101K74 |
9T120J2A1741FBPF4 | Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239043181742 vs 9T120J2A1741FBPF4 |
PRC1206TC501.74K+/-1% | Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | 239043181742 vs PRC1206TC501.74K+/-1% |
239043181742L | Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239043181742 vs 239043181742L |
TC0650F1741T5E | Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | 239043181742 vs TC0650F1741T5E |
239045181742 | Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239043181742 vs 239045181742 |
239041181742L | Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239043181742 vs 239041181742L |
239041181742 | Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239043181742 vs 239041181742 |
RJ1206FRE131K74 | Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239043181742 vs RJ1206FRE131K74 |
RJ1206FRE071K74L | Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239043181742 vs RJ1206FRE071K74L |