Part Details for 239043181029L by YAGEO Corporation
Overview of 239043181029L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 239043181029L
239043181029L CAD Models
239043181029L Part Data Attributes
|
239043181029L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239043181029L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 10.2ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239043181029L
This table gives cross-reference parts and alternative options found for 239043181029L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239043181029L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ1206FRE0710R2 | Fixed Resistor, Thin Film, 0.125W, 10.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239043181029L vs RJ1206FRE0710R2 |
9T120J2A10R2FBPFT | Fixed Resistor, Thin Film, 0.125W, 10.2ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239043181029L vs 9T120J2A10R2FBPFT |
TC0650F102JCE | Fixed Resistor, Thin Film, 0.125W, 10.2ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | 239043181029L vs TC0650F102JCE |
TC0650F102JBE | Fixed Resistor, Thin Film, 0.125W, 10.2ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | 239043181029L vs TC0650F102JBE |
RJ1206FRE1010R2 | Fixed Resistor, Thin Film, 0.125W, 10.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239043181029L vs RJ1206FRE1010R2 |
239045181029 | Fixed Resistor, Thin Film, 0.125W, 10.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239043181029L vs 239045181029 |
239045181029L | Fixed Resistor, Thin Film, 0.125W, 10.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239043181029L vs 239045181029L |
RJ1206FRE0710R2L | Fixed Resistor, Thin Film, 0.125W, 10.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239043181029L vs RJ1206FRE0710R2L |
239041181029 | Fixed Resistor, Thin Film, 0.125W, 10.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239043181029L vs 239041181029 |
RJ1206FRE1310R2 | Fixed Resistor, Thin Film, 0.125W, 10.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239043181029L vs RJ1206FRE1310R2 |