Part Details for 239042471543L by YAGEO Corporation
Overview of 239042471543L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239042471543L
239042471543L CAD Models
239042471543L Part Data Attributes
|
239042471543L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239042471543L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239042471543L
This table gives cross-reference parts and alternative options found for 239042471543L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239042471543L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1542FBPFT | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042471543L vs 9T06031A1542FBPFT |
PRC0603TC5015.4K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | 239042471543L vs PRC0603TC5015.4K+/-1% |
MCT06030C1542FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 15400 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239042471543L vs MCT06030C1542FP500 |
TNPS06031542FHLX | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239042471543L vs TNPS06031542FHLX |
TNPW060315K4FHEA | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239042471543L vs TNPW060315K4FHEA |
TNPW060315K4FHTA | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239042471543L vs TNPW060315K4FHTA |
RT0603FRE1315K4 | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042471543L vs RT0603FRE1315K4 |
9T06031A1542FBPF4 | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042471543L vs 9T06031A1542FBPF4 |
MCT06030C1542FP500 | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239042471543L vs MCT06030C1542FP500 |
PRC0603TTC5015.4K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | 239042471543L vs PRC0603TTC5015.4K+/-1% |