Part Details for 239042465301L by YAGEO Corporation
Overview of 239042465301L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239042465301L
239042465301L CAD Models
239042465301L Part Data Attributes
|
239042465301L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239042465301L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 239042465301L
This table gives cross-reference parts and alternative options found for 239042465301L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239042465301L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A5300DBPF4 | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042465301L vs 9T06031A5300DBPF4 |
239040465301L | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042465301L vs 239040465301L |
9T06031A5300DBPF3 | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042465301L vs 9T06031A5300DBPF3 |
TNPW0603530RDHTC | RESISTOR, THIN FILM, 0.063 W, 0.5 %, 50 ppm, 530 ohm, SURFACE MOUNT, 0603, CHIP, LEAD | Vishay Dale | 239042465301L vs TNPW0603530RDHTC |
9T06031A5300DBPFT | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042465301L vs 9T06031A5300DBPFT |
RTF165300B | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Dubilier | 239042465301L vs RTF165300B |
239044465301L | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042465301L vs 239044465301L |
CMF0603530R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.065W, 530ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239042465301L vs CMF0603530R+-0.5%TCR50 |
RT0603DRE10530RL | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042465301L vs RT0603DRE10530RL |