Part Details for 239042441454L by YAGEO Corporation
Results Overview of 239042441454L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
239042441454L Information
239042441454L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 239042441454L
239042441454L CAD Models
239042441454L Part Data Attributes
|
239042441454L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239042441454L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 145000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239042441454L
This table gives cross-reference parts and alternative options found for 239042441454L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239042441454L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603BRE10145K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | 239042441454L vs RT0603BRE10145K |
239040441454L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | 239042441454L vs 239040441454L |
9T06031A1453BBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | 239042441454L vs 9T06031A1453BBPFT |
9T06031A1453BBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | 239042441454L vs 9T06031A1453BBPF3 |
TNPW0603145KBHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | 239042441454L vs TNPW0603145KBHEA |
RT0603BRE13145KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | 239042441454L vs RT0603BRE13145KL |
9T06031A1453BBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | 239042441454L vs 9T06031A1453BBPF4 |
RT0603BCE145K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | 239042441454L vs RT0603BCE145K |
239044441454L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | 239042441454L vs 239044441454L |
CMF0603145K+-0.1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 145000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | 239042441454L vs CMF0603145K+-0.1%TCR50 |