Part Details for 239042186801 by YAGEO Corporation
Overview of 239042186801 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239042186801
239042186801 CAD Models
239042186801 Part Data Attributes
|
239042186801
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239042186801
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for 239042186801
This table gives cross-reference parts and alternative options found for 239042186801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239042186801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239044186801L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | 239042186801 vs 239044186801L |
239044186801 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | 239042186801 vs 239044186801 |
RJ0805FRE10680RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | 239042186801 vs RJ0805FRE10680RL |
239040186801L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | 239042186801 vs 239040186801L |
RJ0805FRE07680R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | 239042186801 vs RJ0805FRE07680R |
RN732ALTP6800F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | 239042186801 vs RN732ALTP6800F50 |
9T080J2A6800FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | 239042186801 vs 9T080J2A6800FBPF3 |
RJ0805FRE13680RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | 239042186801 vs RJ0805FRE13680RL |
RJ0805FRE13680R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | 239042186801 vs RJ0805FRE13680R |
239040186801 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | 239042186801 vs 239040186801 |