Part Details for 239042185904L by YAGEO Corporation
Overview of 239042185904L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 239042185904L
239042185904L CAD Models
239042185904L Part Data Attributes
|
239042185904L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239042185904L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 590000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for 239042185904L
This table gives cross-reference parts and alternative options found for 239042185904L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239042185904L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805A-5903-FT50 | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | 239042185904L vs BLU0805A-5903-FT50 |
RJ0805FRE10590K | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042185904L vs RJ0805FRE10590K |
239044185904 | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042185904L vs 239044185904 |
BLU0805M-5903-FT50Q | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | 239042185904L vs BLU0805M-5903-FT50Q |
RJ0805FRE13590K | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042185904L vs RJ0805FRE13590K |
BLU0805A-5903-FB50Q | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | 239042185904L vs BLU0805A-5903-FB50Q |
239040185904L | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042185904L vs 239040185904L |
PCF-W0805-02-5903-F-P-LT | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | TT Electronics Resistors | 239042185904L vs PCF-W0805-02-5903-F-P-LT |
239044185904L | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042185904L vs 239044185904L |
BLU0805M-5903-FT50W | Fixed Resistor, Thin Film, 0.125W, 590000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | 239042185904L vs BLU0805M-5903-FT50W |