Part Details for 239041209534 by YAGEO Corporation
Overview of 239041209534 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239041209534
239041209534 CAD Models
239041209534 Part Data Attributes
|
239041209534
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239041209534
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 953000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 953000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239041209534
This table gives cross-reference parts and alternative options found for 239041209534. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239041209534, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239043289534L | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | 239041209534 vs 239043289534L |
239043289534 | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | 239041209534 vs 239043289534 |
RJ1210FRE07953K | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041209534 vs RJ1210FRE07953K |
239041209534L | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041209534 vs 239041209534L |
239041289534 | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041209534 vs 239041289534 |
RJ1210FRE13953K | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041209534 vs RJ1210FRE13953K |
RJ1210FRE10953K | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041209534 vs RJ1210FRE10953K |
239041289534L | Fixed Resistor, Thin Film, 0.25W, 953000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041209534 vs 239041289534L |