239041189098
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of 239041189098 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking

CAD Models for 239041189098 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239041189098 by YAGEO Corporation

239041189098
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RJ
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
9.09 Ω
Resistor Type
FIXED RESISTOR
Series
RJ
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. 239041189098
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 239041189098

This table gives cross-reference parts and alternative options found for 239041189098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239041189098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0650F909KBE Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, Uniohm Corp 239041189098 vs TC0650F909KBE
PRC1206TTC509.09R+/-1% Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc 239041189098 vs PRC1206TTC509.09R+/-1%
239045189098L Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 239041189098 vs 239045189098L
239043189098 Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation 239041189098 vs 239043189098
TC0650F909KCE Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, Uniohm Corp 239041189098 vs TC0650F909KCE
RJ1206FRE079R09 Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 239041189098 vs RJ1206FRE079R09
RJ1206FRE109R09 Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 239041189098 vs RJ1206FRE109R09
RJ1206FRE079R09L Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 239041189098 vs RJ1206FRE079R09L
9T120J2A9R09FBPF3 Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation 239041189098 vs 9T120J2A9R09FBPF3
239041189098L Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 239041189098 vs 239041189098L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239041189098 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239041189098 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239041189098 would you like to use for your alert(s)?
  • Please alert me when 239041189098 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239041189098 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239041189098 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239041189098 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239041189098.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239041189098 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: