Part Details for 239041189098 by YAGEO Corporation
Overview of 239041189098 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239041189098
239041189098 CAD Models
239041189098 Part Data Attributes
|
239041189098
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239041189098
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239041189098
This table gives cross-reference parts and alternative options found for 239041189098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239041189098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0650F909KCE | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | 239041189098 vs TC0650F909KCE |
TC0650F909KBE | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | 239041189098 vs TC0650F909KBE |
239045189098 | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041189098 vs 239045189098 |
TC0650F909KT5E | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | 239041189098 vs TC0650F909KT5E |
RJ1206FRE079R09 | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041189098 vs RJ1206FRE079R09 |
239043189098 | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041189098 vs 239043189098 |
RJ1206FRE139R09 | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041189098 vs RJ1206FRE139R09 |
239043189098L | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041189098 vs 239043189098L |
239045189098L | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041189098 vs 239045189098L |
9T120J2A9R09FBPF3 | Fixed Resistor, Thin Film, 0.125W, 9.09ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041189098 vs 9T120J2A9R09FBPF3 |