Part Details for 239041187879L by YAGEO Corporation
Overview of 239041187879L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239041187879L
239041187879L CAD Models
239041187879L Part Data Attributes
|
239041187879L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239041187879L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239041187879L
This table gives cross-reference parts and alternative options found for 239041187879L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239041187879L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239041187879 | Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041187879L vs 239041187879 |
RJ1206FRE1378R7 | Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041187879L vs RJ1206FRE1378R7 |
239045187879 | Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041187879L vs 239045187879 |
PRC1206TTC5078.7R+/-1% | Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | 239041187879L vs PRC1206TTC5078.7R+/-1% |
TC0650F787JBE | Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | 239041187879L vs TC0650F787JBE |
239045187879L | Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041187879L vs 239045187879L |
239043187879 | Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041187879L vs 239043187879 |
RJ1206FRE0778R7 | Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041187879L vs RJ1206FRE0778R7 |
RJ1206FRE1078R7 | Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041187879L vs RJ1206FRE1078R7 |
RJ1206FRE0778R7L | Fixed Resistor, Thin Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239041187879L vs RJ1206FRE0778R7L |