Part Details for 239041183008L by YAGEO Corporation
Overview of 239041183008L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239041183008L
239041183008L CAD Models
239041183008L Part Data Attributes
|
239041183008L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239041183008L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390 (1206) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239041183008L
This table gives cross-reference parts and alternative options found for 239041183008L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239041183008L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ1206FRE103RL | Fixed Resistor, Thin Film, 0.125W, 3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041183008L vs RJ1206FRE103RL |
PRC1206TTC503R+/-1% | Fixed Resistor, Thin Film, 0.125W, 3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | 239041183008L vs PRC1206TTC503R+/-1% |
239043183008 | Fixed Resistor, Thin Film, 0.125W, 3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041183008L vs 239043183008 |
239045183008 | Fixed Resistor, Thin Film, 0.125W, 3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041183008L vs 239045183008 |
239043183008L | Fixed Resistor, Thin Film, 0.125W, 3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041183008L vs 239043183008L |
RJ1206FRE133RL | Fixed Resistor, Thin Film, 0.125W, 3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041183008L vs RJ1206FRE133RL |
RJ1206FRE103R | Fixed Resistor, Thin Film, 0.125W, 3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041183008L vs RJ1206FRE103R |
RJ1206FRE133R | Fixed Resistor, Thin Film, 0.125W, 3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041183008L vs RJ1206FRE133R |
239041183008 | Fixed Resistor, Thin Film, 0.125W, 3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041183008L vs 239041183008 |
RJ1206FRE073R | Fixed Resistor, Thin Film, 0.125W, 3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239041183008L vs RJ1206FRE073R |