Part Details for 239041172402L by YAGEO Corporation
Overview of 239041172402L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239041172402L
239041172402L CAD Models
239041172402L Part Data Attributes
|
239041172402L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239041172402L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239041172402L
This table gives cross-reference parts and alternative options found for 239041172402L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239041172402L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FZ-2401EST | Fixed Resistor, Thin Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 239041172402L vs CRT1206-FZ-2401EST |
CRT1206-FZ-2401ELF | Fixed Resistor, Thin Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 239041172402L vs CRT1206-FZ-2401ELF |
RP73G2B2K4FTDG | Fixed Resistor, Thin Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239041172402L vs RP73G2B2K4FTDG |
RP73PG2B2K4FTD | Fixed Resistor, Thin Film, 0.33W, 2400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239041172402L vs RP73PG2B2K4FTD |
NTRA12HF2401DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | 239041172402L vs NTRA12HF2401DTR1KQYF |
RP73PG2B2K4FTDF | Fixed Resistor, Thin Film, 0.33W, 2400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239041172402L vs RP73PG2B2K4FTDF |
AR06FBDO2401 | Fixed Resistor, Thin Film, 0.3333W, 2400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 239041172402L vs AR06FBDO2401 |
RN73H2BTTE2401F50 | Fixed Resistor, Metal Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 239041172402L vs RN73H2BTTE2401F50 |
NTRH12F2401DTRF | Fixed Resistor, Thin Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | 239041172402L vs NTRH12F2401DTRF |
RNCF1206FTC2K40 | Fixed Resistor, Thin Film, 0.33W, 2400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239041172402L vs RNCF1206FTC2K40 |