Part Details for 239041162553L by YAGEO Corporation
Overview of 239041162553L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239041162553L
239041162553L CAD Models
239041162553L Part Data Attributes
|
239041162553L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239041162553L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for 239041162553L
This table gives cross-reference parts and alternative options found for 239041162553L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239041162553L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06DTRC2V2552 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | 239041162553L vs AR06DTRC2V2552 |
NTRH12D2552DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | 239041162553L vs NTRH12D2552DTRF |
RT1206DRE1325K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | 239041162553L vs RT1206DRE1325K5L |
AR06DTDV2552N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | 239041162553L vs AR06DTDV2552N |
AR06DBDO2552N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 25500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | 239041162553L vs AR06DBDO2552N |
RNCH1206DTC25K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 25500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | 239041162553L vs RNCH1206DTC25K5 |
CRT1206-DZ-2552EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | 239041162553L vs CRT1206-DZ-2552EAS |
RNCF1206DKC25K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 25500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | 239041162553L vs RNCF1206DKC25K5 |
TP0650D2552R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | 239041162553L vs TP0650D2552R5E |
AR06DTDO2552N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 25500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | 239041162553L vs AR06DTDO2552N |