Part Details for 239041156341L by YAGEO Corporation
Overview of 239041156341L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239041156341L
239041156341L CAD Models
239041156341L Part Data Attributes
|
239041156341L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239041156341L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239041156341L
This table gives cross-reference parts and alternative options found for 239041156341L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239041156341L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTDO6340 | Fixed Resistor, Thin Film, 0.3333W, 634ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 239041156341L vs AR06CTDO6340 |
RNCF1206CKC634R | Fixed Resistor, Thin Film, 0.33W, 634ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239041156341L vs RNCF1206CKC634R |
TP0650C6340TCE | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239041156341L vs TP0650C6340TCE |
TP0650C6340RCE | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239041156341L vs TP0650C6340RCE |
AR06CTRC2V6340N | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239041156341L vs AR06CTRC2V6340N |
TP0650C6340R5E | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239041156341L vs TP0650C6340R5E |
AR06CBDO6340N | Fixed Resistor, Thin Film, 0.333W, 634ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | 239041156341L vs AR06CBDO6340N |
AT1206CRE07634RL | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041156341L vs AT1206CRE07634RL |
RT1206CRE13634RL | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239041156341L vs RT1206CRE13634RL |
TP0650C6340T5E | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239041156341L vs TP0650C6340T5E |