Part Details for 239041154999L by YAGEO Corporation
Overview of 239041154999L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 239041154999L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 1069 |
|
RFQ |
Part Details for 239041154999L
239041154999L CAD Models
239041154999L Part Data Attributes
|
239041154999L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239041154999L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239041154999L
This table gives cross-reference parts and alternative options found for 239041154999L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239041154999L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650C499JR4E | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239041154999L vs TP0650C499JR4E |
RTX0649R9CEP3 | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | 239041154999L vs RTX0649R9CEP3 |
RNCH1206CTC49R9 | Fixed Resistor, Thin Film, 0.33W, 49.9ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239041154999L vs RNCH1206CTC49R9 |
CRT1206-CZ-49R9EST | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 239041154999L vs CRT1206-CZ-49R9EST |
AR06CTDV49R9 | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 239041154999L vs AR06CTDV49R9 |
TP0650C499JR5E | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239041154999L vs TP0650C499JR5E |
WF12Q49R9CTL | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | 239041154999L vs WF12Q49R9CTL |
SF12Q49R9CTLA | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239041154999L vs SF12Q49R9CTLA |
NTRA12HC49R9DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | 239041154999L vs NTRA12HC49R9DTR1KQYF |
AR06CTRC2V49R9 | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239041154999L vs AR06CTRC2V49R9 |