Part Details for 239041149104L by YAGEO Corporation
Overview of 239041149104L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239041149104L
239041149104L CAD Models
239041149104L Part Data Attributes
|
239041149104L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239041149104L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239041149104L
This table gives cross-reference parts and alternative options found for 239041149104L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239041149104L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73H2BTTE9103B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | 239041149104L vs RN73H2BTTE9103B50 |
239045149104L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | 239041149104L vs 239045149104L |
RN73H2BTTD9103B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | 239041149104L vs RN73H2BTTD9103B50 |
NTRA12HB9103DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | 239041149104L vs NTRA12HB9103DTRQYF |
NTRH13B9103DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 910000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | 239041149104L vs NTRH13B9103DTRF |
NTRH13A9103DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 910000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | 239041149104L vs NTRH13A9103DTRF |
AR06ABDV9103N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | 239041149104L vs AR06ABDV9103N |
RNCF1206BKC910K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | 239041149104L vs RNCF1206BKC910K |
RTW30E1206A9103-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 910000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | 239041149104L vs RTW30E1206A9103-RG70 |
RTX069103BEP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | 239041149104L vs RTX069103BEP3 |