Part Details for 239041141654L by YAGEO Corporation
Overview of 239041141654L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239041141654L
239041141654L CAD Models
239041141654L Part Data Attributes
|
239041141654L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239041141654L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239041141654L
This table gives cross-reference parts and alternative options found for 239041141654L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239041141654L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206BTC165K | Fixed Resistor, Thin Film, 0.33W, 165000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239041141654L vs RNCH1206BTC165K |
239045141654L | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239041141654L vs 239045141654L |
RTW30E1206B1653-RG70 | Fixed Resistor, Thin Film, 0.333W, 165000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | 239041141654L vs RTW30E1206B1653-RG70 |
WF12Q1653BTLQ | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239041141654L vs WF12Q1653BTLQ |
RP73G2B165KBTDG | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239041141654L vs RP73G2B165KBTDG |
CRT1206-AZ-1653EAS | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 239041141654L vs CRT1206-AZ-1653EAS |
CRT1206-BZ-1653EAS | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 239041141654L vs CRT1206-BZ-1653EAS |
AR06BPC2V1653N | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239041141654L vs AR06BPC2V1653N |
RTX061653BEP3 | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | 239041141654L vs RTX061653BEP3 |
RTX061653BEP4 | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | 239041141654L vs RTX061653BEP4 |