Part Details for 239040982613L by YAGEO Corporation
Overview of 239040982613L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040982613L
239040982613L CAD Models
239040982613L Part Data Attributes
|
239040982613L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040982613L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.05W, 26100ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390 (0201) | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for 239040982613L
This table gives cross-reference parts and alternative options found for 239040982613L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040982613L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040982613 | Fixed Resistor, Thin Film, 0.05W, 26100ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | YAGEO Corporation | 239040982613L vs 239040982613 |
239044982613 | Fixed Resistor, Thin Film, 0.05W, 26100ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | YAGEO Corporation | 239040982613L vs 239044982613 |
239044982613L | Fixed Resistor, Thin Film, 0.05W, 26100ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | YAGEO Corporation | 239040982613L vs 239044982613L |
239042982613 | Fixed Resistor, Thin Film, 0.05W, 26100ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | YAGEO Corporation | 239040982613L vs 239042982613 |
RT0201FRE0726K1 | Fixed Resistor, Thin Film, 0.05W, 26100ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201 | YAGEO Corporation | 239040982613L vs RT0201FRE0726K1 |