Part Details for 239040772321L by YAGEO Corporation
Overview of 239040772321L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040772321L
239040772321L CAD Models
239040772321L Part Data Attributes
|
239040772321L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040772321L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 232ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 239040772321L
This table gives cross-reference parts and alternative options found for 239040772321L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040772321L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04F2320DTR1KF | Fixed Resistor, Thin Film, 0.063W, 232ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | 239040772321L vs NTR04F2320DTR1KF |
RNCF0402FTC232R | Fixed Resistor, Thin Film, 0.063W, 232ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239040772321L vs RNCF0402FTC232R |
AMF0402232R1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 232ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | 239040772321L vs AMF0402232R1%50PPM/KNP20 |
SF04Q2320FTL | Fixed Resistor, Thin Film, 0.1W, 232ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239040772321L vs SF04Q2320FTL |
RTX022320FEH2 | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239040772321L vs RTX022320FEH2 |
WF04Q2320FTLQ | Fixed Resistor, Thin Film, 0.1W, 232ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239040772321L vs WF04Q2320FTLQ |
MF04Q2320FTL | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239040772321L vs MF04Q2320FTL |
RP73PG1E232RFTG | Fixed Resistor, Thin Film, 0.1W, 232ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | 239040772321L vs RP73PG1E232RFTG |
RT0402FRE07232RL | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239040772321L vs RT0402FRE07232RL |
NTR04F2320DTRF | Fixed Resistor, Thin Film, 0.063W, 232ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | 239040772321L vs NTR04F2320DTRF |