Part Details for 239040475901L by YAGEO Corporation
Overview of 239040475901L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040475901L
239040475901L CAD Models
239040475901L Part Data Attributes
|
239040475901L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040475901L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239040475901L
This table gives cross-reference parts and alternative options found for 239040475901L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040475901L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0603590RFHEA | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040475901L vs TNPW0603590RFHEA |
TNPW0603590RFHTC | RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 590 ohm, SURFACE MOUNT, 0603, CHIP, LEAD | Vishay Dale | 239040475901L vs TNPW0603590RFHTC |
TNPW0603590RFHTA | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040475901L vs TNPW0603590RFHTA |
239040475901 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040475901L vs 239040475901 |
MCT06030C5900FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 590 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239040475901L vs MCT06030C5900FP500 |
PRC0603TC50590R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 239040475901L vs PRC0603TC50590R+/-1% |
RT0603FRE07590R | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040475901L vs RT0603FRE07590R |
PRC0603TTC50590R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 239040475901L vs PRC0603TTC50590R+/-1% |
CMF0603590R+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239040475901L vs CMF0603590R+-1%TCR50 |
RT0603FRE13590R | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040475901L vs RT0603FRE13590R |