Part Details for 239040474531L by YAGEO Corporation
Overview of 239040474531L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040474531L
239040474531L CAD Models
239040474531L Part Data Attributes
|
239040474531L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040474531L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239040474531L
This table gives cross-reference parts and alternative options found for 239040474531L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040474531L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603HC4530FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 453 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239040474531L vs MCT0603HC4530FP500 |
RB06FBS4530 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239040474531L vs RB06FBS4530 |
TNPW0603453RFHEC | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040474531L vs TNPW0603453RFHEC |
9T06031A4530FBPFT | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040474531L vs 9T06031A4530FBPFT |
MCT06030C4530FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 453 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239040474531L vs MCT06030C4530FP500 |
MCT06030C4530FPW00 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 453 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239040474531L vs MCT06030C4530FPW00 |
CMF0603453R+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 453ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239040474531L vs CMF0603453R+-1%TCR50 |
239042474531L | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040474531L vs 239042474531L |
RT0603FRE07453R | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040474531L vs RT0603FRE07453R |
MCT06030C4530FPW00 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040474531L vs MCT06030C4530FPW00 |