Part Details for 239040473831 by YAGEO Corporation
Overview of 239040473831 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040473831
239040473831 CAD Models
239040473831 Part Data Attributes
|
239040473831
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040473831
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390(0603,1% TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239040473831
This table gives cross-reference parts and alternative options found for 239040473831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040473831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030C3830FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 383 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239040473831 vs MCT06030C3830FP500 |
239040473831L | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040473831 vs 239040473831L |
RB06FBS3830 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239040473831 vs RB06FBS3830 |
PRC0603TC50383R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 239040473831 vs PRC0603TC50383R+/-1% |
TNPW0603383RFHTA | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040473831 vs TNPW0603383RFHTA |
PRC0603TTC50383R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 239040473831 vs PRC0603TTC50383R+/-1% |
RTF163830F | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | 239040473831 vs RTF163830F |
RB06FTS3830 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239040473831 vs RB06FTS3830 |
9T06031A3830FBPF3 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040473831 vs 9T06031A3830FBPF3 |
MCT06030C3830FP500 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040473831 vs MCT06030C3830FP500 |