Part Details for 239040473169L by YAGEO Corporation
Overview of 239040473169L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040473169L
239040473169L CAD Models
239040473169L Part Data Attributes
|
239040473169L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040473169L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239040473169L
This table gives cross-reference parts and alternative options found for 239040473169L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040473169L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A31R6FBPFT | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040473169L vs 9T06031A31R6FBPFT |
PRC0603TTC5031.6R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 31.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 239040473169L vs PRC0603TTC5031.6R+/-1% |
CMF060331R6+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 31.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239040473169L vs CMF060331R6+-1%TCR50 |
MCT06030C3169FP500 | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040473169L vs MCT06030C3169FP500 |
RTF1631R6F | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | 239040473169L vs RTF1631R6F |
239042473169L | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040473169L vs 239042473169L |
TNPW060331R6FHTA | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040473169L vs TNPW060331R6FHTA |
9T06031A31R6FBPF4 | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040473169L vs 9T06031A31R6FBPF4 |
MCT06030C3169FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 31.6 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239040473169L vs MCT06030C3169FP500 |
TNPW-060331.61%T-2RT6 | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | 239040473169L vs TNPW-060331.61%T-2RT6 |