239040472872L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of 239040472872L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239040472872L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239040472872L by YAGEO Corporation

239040472872L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
2870 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. 239040472872L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 239040472872L

This table gives cross-reference parts and alternative options found for 239040472872L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040472872L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB06FBS2871 Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd 239040472872L vs RB06FBS2871
PRC0603TC502.87K+/-1% Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc 239040472872L vs PRC0603TC502.87K+/-1%
RTF162871F Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, Dubilier 239040472872L vs RTF162871F
239040472872 Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation 239040472872L vs 239040472872
9T06031A2871FBPF3 Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 239040472872L vs 9T06031A2871FBPF3
RT0603FRE072K87 Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation 239040472872L vs RT0603FRE072K87
239042472872L Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 239040472872L vs 239042472872L
9T06031A2871FBPFT Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 239040472872L vs 9T06031A2871FBPFT
RT0603FRE132K87 Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation 239040472872L vs RT0603FRE132K87
CMF06032K87+-1%TCR50 Fixed Resistor, Thin Film, 0.065W, 2870ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh 239040472872L vs CMF06032K87+-1%TCR50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239040472872L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239040472872L by YAGEO Corporation

  • Please alert me when 239040472872L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239040472872L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239040472872L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239040472872L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239040472872L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239040472872L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: