Part Details for 239040472101 by YAGEO Corporation
Overview of 239040472101 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040472101
239040472101 CAD Models
239040472101 Part Data Attributes
|
239040472101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040472101
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390(0603,1% TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239040472101
This table gives cross-reference parts and alternative options found for 239040472101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040472101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239042472101L | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040472101 vs 239042472101L |
PRC0603TC50210R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 239040472101 vs PRC0603TC50210R+/-1% |
MCT06030C2100FP500 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040472101 vs MCT06030C2100FP500 |
MCT0603-501%PW210R | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 239040472101 vs MCT0603-501%PW210R |
9T06031A2100FBPF4 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040472101 vs 9T06031A2100FBPF4 |
239040472101L | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040472101 vs 239040472101L |
MCT06030C2100FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 210 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239040472101 vs MCT06030C2100FP500 |
RT0603FRE13210R | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040472101 vs RT0603FRE13210R |
RTF162100F | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | 239040472101 vs RTF162100F |
9T06031A2100FBPFT | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040472101 vs 9T06031A2100FBPFT |