There are no models available for this part yet.
Overview of 239040471154 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 239040471154 by YAGEO Corporation
Part Data Attributes for 239040471154 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE, HIGH PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RT
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
115000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
2390(0603,1% TOL)
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for 239040471154
This table gives cross-reference parts and alternative options found for 239040471154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040471154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0603115KFHTA | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040471154 vs TNPW0603115KFHTA |
MCT06030C1153FP500 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040471154 vs MCT06030C1153FP500 |
RB06FTS1153 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239040471154 vs RB06FTS1153 |
9T06031A1153FBPF4 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040471154 vs 9T06031A1153FBPF4 |
PRC0603TC50115K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | 239040471154 vs PRC0603TC50115K+/-1% |
RTF161153F | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | 239040471154 vs RTF161153F |
MCT06030C1153FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 115000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239040471154 vs MCT06030C1153FP500 |
RB06FBS1153 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239040471154 vs RB06FBS1153 |
CMF0603115K+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 115000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239040471154 vs CMF0603115K+-1%TCR50 |
RT0603FRE07115K | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040471154 vs RT0603FRE07115K |