Part Details for 239040372404L by YAGEO Corporation
Overview of 239040372404L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040372404L
239040372404L CAD Models
239040372404L Part Data Attributes
|
239040372404L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040372404L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239040372404L
This table gives cross-reference parts and alternative options found for 239040372404L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040372404L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD2403F50 | Fixed Resistor, Metal Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040372404L vs RN73H1JTTD2403F50 |
RTX032403FEP4 | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 239040372404L vs RTX032403FEP4 |
CRT0603-FZ-2403EST | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239040372404L vs CRT0603-FZ-2403EST |
RTX032403FEP2 | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 239040372404L vs RTX032403FEP2 |
RP73G1J240KFTDG | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239040372404L vs RP73G1J240KFTDG |
AS0603Q2403F-T5 | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | 239040372404L vs AS0603Q2403F-T5 |
WF06Q2403FTLQ | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239040372404L vs WF06Q2403FTLQ |