Part Details for 239040272101L by YAGEO Corporation
Overview of 239040272101L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040272101L
239040272101L CAD Models
239040272101L Part Data Attributes
|
239040272101L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040272101L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239040272101L
This table gives cross-reference parts and alternative options found for 239040272101L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040272101L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX052100FEP2 | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239040272101L vs RTX052100FEP2 |
RTX052100FEP4 | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239040272101L vs RTX052100FEP4 |
AS0805Q2100F-T5 | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 239040272101L vs AS0805Q2100F-T5 |
RBS10FTS2100 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239040272101L vs RBS10FTS2100 |
RTX052100FETP | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239040272101L vs RTX052100FETP |
SF08Q2100FTLA | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239040272101L vs SF08Q2100FTLA |
RN73R2ATTP2100F50 | Fixed Resistor, Metal Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040272101L vs RN73R2ATTP2100F50 |
CRT0805-FZ-2100EST | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | 239040272101L vs CRT0805-FZ-2100EST |