239040186192
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of 239040186192 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking

CAD Models for 239040186192 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239040186192 by YAGEO Corporation

239040186192
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RJ
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
6190 Ω
Resistor Type
FIXED RESISTOR
Series
RJ
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. 239040186192
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 239040186192

This table gives cross-reference parts and alternative options found for 239040186192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040186192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T080J2A6191FBPFT Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation 239040186192 vs 9T080J2A6191FBPFT
BLU0805A-6191-FT50Q Fixed Resistor, Thin Film, 0.125W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc 239040186192 vs BLU0805A-6191-FT50Q
BLU0805A-6191-FT50 Fixed Resistor, Thin Film, 0.125W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc 239040186192 vs BLU0805A-6191-FT50
RJ0805FRE136K19 Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 239040186192 vs RJ0805FRE136K19
239040186192L Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 239040186192 vs 239040186192L
239042186192L Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation 239040186192 vs 239042186192L
BLU0805A-6191-FT50W Fixed Resistor, Thin Film, 0.125W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc 239040186192 vs BLU0805A-6191-FT50W
RJ0805FRE106K19 Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 239040186192 vs RJ0805FRE106K19
CMF08056K19+-1%TCR50 Fixed Resistor, Thin Film, 0.125W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, SRT Resistor Technology Gmbh 239040186192 vs CMF08056K19+-1%TCR50
BLU0805M-6191-FT50Q Fixed Resistor, Thin Film, 0.125W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc 239040186192 vs BLU0805M-6191-FT50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239040186192 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239040186192 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239040186192 would you like to use for your alert(s)?
  • Please alert me when 239040186192 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239040186192 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239040186192 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239040186192 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239040186192.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239040186192 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: