Part Details for 239040183901 by YAGEO Corporation
Overview of 239040183901 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 239040183901
239040183901 CAD Models
239040183901 Part Data Attributes
|
239040183901
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040183901
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 390ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for 239040183901
This table gives cross-reference parts and alternative options found for 239040183901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040183901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ0805FRE13390RL | Fixed Resistor, Thin Film, 0.1W, 390ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040183901 vs RJ0805FRE13390RL |
RJ0805FRE10390RL | Fixed Resistor, Thin Film, 0.1W, 390ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040183901 vs RJ0805FRE10390RL |
PRC0805TTC50390R+/-1% | Fixed Resistor, Thin Film, 0.1W, 390ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | 239040183901 vs PRC0805TTC50390R+/-1% |
RJ0805FRE07390R | Fixed Resistor, Thin Film, 0.1W, 390ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040183901 vs RJ0805FRE07390R |
RJ0805FRE07390RL | Fixed Resistor, Thin Film, 0.1W, 390ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040183901 vs RJ0805FRE07390RL |
239044183901 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040183901 vs 239044183901 |
RN732ATTP3900F50 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | 239040183901 vs RN732ATTP3900F50 |