Part Details for 239040181472L by YAGEO Corporation
Overview of 239040181472L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040181472L
239040181472L CAD Models
239040181472L Part Data Attributes
|
239040181472L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040181472L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for 239040181472L
This table gives cross-reference parts and alternative options found for 239040181472L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040181472L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTP1471F50 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | 239040181472L vs RN732ALTP1471F50 |
BLU0805M-1471-FB50 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | 239040181472L vs BLU0805M-1471-FB50 |
PRC0805TTC501.47K+/-1% | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | 239040181472L vs PRC0805TTC501.47K+/-1% |
239042181472L | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040181472L vs 239042181472L |
RJ0805FRE131K47 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040181472L vs RJ0805FRE131K47 |
RJ0805FRE071K47 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040181472L vs RJ0805FRE071K47 |
239044181472 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040181472L vs 239044181472 |
BLU0805A-1471-FB50W | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | 239040181472L vs BLU0805A-1471-FB50W |
BLU0805M-1471-FB50W | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | 239040181472L vs BLU0805M-1471-FB50W |
RN732ATTP1471F50 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | 239040181472L vs RN732ATTP1471F50 |