239040173832
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of 239040173832 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for 239040173832 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239040173832 by YAGEO Corporation

239040173832
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
TF120
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
3830 Ω
Resistor Type
FIXED RESISTOR
Series
2390(0805,1% TOL)
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. 239040173832
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 239040173832

This table gives cross-reference parts and alternative options found for 239040173832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040173832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0805FCE3K83 Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation 239040173832 vs RT0805FCE3K83
RT0805FRE133K83 Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 239040173832 vs RT0805FRE133K83
MCU08050C3831FP500 Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies 239040173832 vs MCU08050C3831FP500
RB10FBS3831 Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd 239040173832 vs RB10FBS3831
RT0805FRE103K83 Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 239040173832 vs RT0805FRE103K83
239042173832L Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation 239040173832 vs 239042173832L
MCU08050C3831FP500 RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 3830 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Beyschlag 239040173832 vs MCU08050C3831FP500
TNPW08053K83FHTA Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies 239040173832 vs TNPW08053K83FHTA
RT0805FRE073K83 Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 239040173832 vs RT0805FRE073K83
RB10FTS3831 Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd 239040173832 vs RB10FTS3831

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239040173832 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239040173832 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239040173832 would you like to use for your alert(s)?
  • Please alert me when 239040173832 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239040173832 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239040173832 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239040173832 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239040173832.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239040173832 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: