Part Details for 239040173003L by YAGEO Corporation
Overview of 239040173003L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040173003L
239040173003L CAD Models
239040173003L Part Data Attributes
|
239040173003L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040173003L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239040173003L
This table gives cross-reference parts and alternative options found for 239040173003L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040173003L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805FRE1030KL | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239040173003L vs RT0805FRE1030KL |
RN73H2ATTD3002F50 | Fixed Resistor, Metal Film, 0.125W, 30000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040173003L vs RN73H2ATTD3002F50 |
9T08052A3002FBPFT | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239040173003L vs 9T08052A3002FBPFT |
RN732ATTDD3002F50 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040173003L vs RN732ATTDD3002F50 |
RN732ALTD3002F50 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040173003L vs RN732ALTD3002F50 |
RT0805FRE1330KL | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239040173003L vs RT0805FRE1330KL |
RN732ALTDD3002F50 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040173003L vs RN732ALTDD3002F50 |
RT0805FRE0730KL | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239040173003L vs RT0805FRE0730KL |
RTX053002FETP | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239040173003L vs RTX053002FETP |
ARG05FTD3002 | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 239040173003L vs ARG05FTD3002 |