Part Details for 239040172492L by YAGEO Corporation
Overview of 239040172492L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040172492L
239040172492L CAD Models
239040172492L Part Data Attributes
|
239040172492L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040172492L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239040172492L
This table gives cross-reference parts and alternative options found for 239040172492L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040172492L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTE2491F50 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040172492L vs RN732ATTE2491F50 |
AT0805FRE072K49L | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239040172492L vs AT0805FRE072K49L |
RN73R2ATTP2491F50 | Fixed Resistor, Metal Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040172492L vs RN73R2ATTP2491F50 |
RN732ALTE2491F50 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040172492L vs RN732ALTE2491F50 |
RT0805FRE132K49L | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239040172492L vs RT0805FRE132K49L |
RN732ALTDD2491F50 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040172492L vs RN732ALTDD2491F50 |
RTX052491FEP3 | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239040172492L vs RTX052491FEP3 |
RT0805FRE102K49L | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239040172492L vs RT0805FRE102K49L |
RN732ALTD2491F50 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040172492L vs RN732ALTD2491F50 |
RT0805FRE072K49L | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239040172492L vs RT0805FRE072K49L |