Part Details for 239040171962L by YAGEO Corporation
Overview of 239040171962L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040171962L
239040171962L CAD Models
239040171962L Part Data Attributes
|
239040171962L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040171962L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239040171962L
This table gives cross-reference parts and alternative options found for 239040171962L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040171962L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS10FTS1961 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239040171962L vs RBS10FTS1961 |
WF08Q1961FTLQ | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239040171962L vs WF08Q1961FTLQ |
RN73H2ATTE1961F50 | Fixed Resistor, Metal Film, 0.125W, 1960ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040171962L vs RN73H2ATTE1961F50 |
239044171962L | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040171962L vs 239044171962L |
RN732ALTD1961F50 | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040171962L vs RN732ALTD1961F50 |
RT0805FRE071K96L | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239040171962L vs RT0805FRE071K96L |
RN732ATTED1961F50 | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040171962L vs RN732ATTED1961F50 |
RTX051961FEP2 | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239040171962L vs RTX051961FEP2 |
RN73H2ATTD1961F50 | Fixed Resistor, Metal Film, 0.125W, 1960ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040171962L vs RN73H2ATTD1961F50 |
RN73R2ATTP1961F50 | Fixed Resistor, Metal Film, 0.125W, 1960ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040171962L vs RN73R2ATTP1961F50 |