There are no models available for this part yet.
Overview of 2390144-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2390144-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK0774
|
Newark | 1.25P 4Pos Wtb Cable Hsg Na |Te Connectivity 2390144-4 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 | Buy Now | |
DISTI #
17-2390144-4-ND
|
DigiKey | CONN RCPT HSG 4POS 1.25MM Min Qty: 20000 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2741 | Buy Now | |
DISTI #
2390144-4
|
Avnet Americas | Conn Housing Unsealed Receptacle 4 POS 1.25mm ST Cable Mount Box - Bag (Alt: 2390144-4) Min Qty: 20000 Package Multiple: 1000 Lead time: 9 Weeks, 5 Days Container: Bag | 0 |
|
$0.2474 | Buy Now | |
DISTI #
73198679
|
RS | HPI, Wire and Cable, 4 Positions, 500VAC, 1 A, 1.25mm pitch, UL 94V0 | TE Connectivity 2390144-4 RoHS: Not Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.2620 | Buy Now | ||
DISTI #
AMP2390144-4
|
Heilind Electronics | 1.25P 4POS WTB CABLE HSG NA | Americas - 0 in Stock |
|
$0.3272 / $0.3321 | Buy Now | |
Onlinecomponents.com | 1.25P 4POS WTB CABLE HSG NA RoHS: Compliant | 0 |
|
$0.2762 / $0.7564 | Buy Now | ||
DISTI #
AMP2390144-4
|
Interstate Connecting Components | 1.25P 4POS WTB CABLE HSG NA | 0 |
|
$0.3272 / $0.3321 | Buy Now | |
DISTI #
2390144-4
|
Avnet Abacus | Conn Housing Unsealed Receptacle 4 POS 1.25mm ST Cable Mount Box (Alt: 2390144-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 1.25P 4POS WTB CABLE HSG NA RoHS: Compliant | 0 |
|
$0.2762 / $0.7564 | Buy Now |
CAD Models for 2390144-4 by TE Connectivity
Part Data Attributes for 2390144-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
9 Weeks, 5 Days
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYAMIDE66
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
1 A
|
Rated Voltage
|
50 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.25 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
30 AWG
|