Part Details for 2390 by Pomona Electronics
Overview of 2390 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34F952
|
Newark | Box, Shielded, Aluminium, Blue, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:28.7Mm, External Width - Metric:57Mm, External Depth - Metric:22Mm, Ip Rating:-, Body Color:Blue, Nema Rating:- Rohs Compliant: Yes |Pomona 2390 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$56.9900 | Buy Now |
DISTI #
501-1069-ND
|
DigiKey | BOX ALUM BLUE 2.25"L X 1.13"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
186 In Stock |
|
$46.3000 / $48.4900 | Buy Now |
DISTI #
565-2390
|
Mouser Electronics | Enclosures, Boxes, & Cases SHIELDED BOX WITH TWO BNC (F) RoHS: Compliant | 60 |
|
$46.3000 / $48.4400 | Buy Now |
DISTI #
70197941
|
RS | Enclosure, Connectorized, Aluminum, Blue, 2.25x1.13x0.88 In, 2 Female BNC, 50 Ohms | Pomona Electronics 2390 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$47.2300 / $55.5600 | Buy Now |
|
Onlinecomponents.com | Blue Aluminum Die Cast Aluminum Box |
3 In Stock |
|
$51.2900 / $56.9900 | Buy Now |
DISTI #
POM-2390
|
TME | Case, BNC x2,female, 335V, Colour: blue Min Qty: 1 | 10 |
|
$45.8300 / $50.3400 | Buy Now |
|
Master Electronics | Blue Aluminum Die Cast Aluminum Box |
3 In Stock |
|
$51.2900 / $56.9900 | Buy Now |
DISTI #
35164.1
|
TestEquity LLC | Pomona 2390 Shielded Box, Size A, w/Cover BNC Female/Female, 50 Ohms, 335 V | 0 |
|
$56.9900 | Buy Now |
Part Details for 2390
2390 CAD Models
2390 Part Data Attributes:
|
2390
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2390
Pomona Electronics
RF Connector, Female-Female, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |