Part Details for 239.200P by Littelfuse Inc
Overview of 239.200P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 239.200P
239.200P CAD Models
239.200P Part Data Attributes:
|
239.200P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
239.200P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME LAG | |
Body Height | 5.2 mm | |
Body Length or Diameter | 20 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KTL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 239.200P
This table gives cross-reference parts and alternative options found for 239.200P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239.200P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239.2 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.2A, 250VAC, 35A (IR), INLINE/HOLDER | Littelfuse Inc | 239.200P vs 239.2 |
0239.200HXP | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 239.200P vs 0239.200HXP |
0239.200P | Electric Fuse, Time Lag Blow, 0.2A, 125VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 239.200P vs 0239.200P |