Part Details for 239/710-K-MB-T52BW by FAG Bearings
Overview of 239/710-K-MB-T52BW by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 239/710-K-MB-T52BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451642
|
RS | Spherical Roller Bearing, 710MM ID, 950MM OD, 180MM Width | FAG Bearings (Schaeffler) 239/710-K-MB-T52BW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$90,402.1600 / $93,272.0700 | RFQ |