Part Details for 239/630-B-K-MB by FAG Bearings
Overview of 239/630-B-K-MB by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3630BRMZ-R7 | Analog Devices | 3V Output 16V Input,Precision | |
ADMV4630BCPZN | Analog Devices | Ku-Band Upconverter w/ integra | |
ADMV4630BCPZN-RL7 | Analog Devices | Ku-Band Upconverter w/ integra |
Price & Stock for 239/630-B-K-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451628
|
RS | Spherical Roller Bearing, 630MM ID, 850MM OD, 165MM Width | FAG Bearings (Schaeffler) 239/630-B-K-MB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$67,130.1300 | RFQ |