Part Details for 239/560-B-MB-H140 by FAG Bearings
Overview of 239/560-B-MB-H140 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 239/560-B-MB-H140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451621
|
RS | Spherical Roller Bearing, 560MM ID, 750MM OD, 140MM Width | FAG Bearings (Schaeffler) 239/560-B-MB-H140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$49,701.4900 | RFQ |