Part Details for 2388440-1 by TE Connectivity
Overview of 2388440-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2388440-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM3380
|
Newark | Backplane Fiber Optic, Module Kit, Connector Kit Type:Backplane Fiber Optic, Kit Contents:Plug Housing, Retainer Plate Sub-Assembly, #0-80 X 1/8" Attachment Screws X2, Dust Cover, Product Range:Vita 66.5 Series |Te Connectivity 2388440-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$747.4900 / $857.8600 | Buy Now |
DISTI #
844-2388440-1-ND
|
DigiKey | CONN KIT,PLUG,TRX-MOUNTABLE,3MT, Min Qty: 1 Lead time: 15 Weeks Container: Box |
2 In Stock |
|
$674.9870 / $851.5400 | Buy Now |
DISTI #
571-2388440-1
|
Mouser Electronics | Fiber Optic Connectors Conn Kit,Plug,TRx-Mountable,3MT,V66.5-D RoHS: Compliant | 5 |
|
$674.9800 / $851.5400 | Buy Now |
DISTI #
V99:2348_26258036
|
Arrow Electronics | 2388440-1 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2433 | Americas - 2 |
|
$739.8295 / $752.0885 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$643.1700 | Buy Now |
DISTI #
AMP2388440-1
|
Heilind Electronics | CONN KIT,PLUG,TRX-MOUNTABLE,3M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$566.1900 / $706.5100 | Buy Now |
DISTI #
84344975
|
Verical | 2388440-1 Min Qty: 1 Package Multiple: 1 Date Code: 2433 | Americas - 2 |
|
$752.0885 | Buy Now |
DISTI #
2388440-1
|
TTI | Fiber Optic Connectors Conn Kit,Plug,TRx-Mountable,3MT,V66.5-D RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$508.3600 / $608.0800 | Buy Now |
DISTI #
AMP2388440-1
|
Interstate Connecting Components | CONN KIT,PLUG,TRX-MOUNTABLE,3M | 0 |
|
Buy Now |